
3024863 | |
|---|---|
DigiKey Part Number | 3024863-ND |
Manufacturer | |
Manufacturer Product Number | 3024863 |
Description | JUMPER TERM BLK 7POS |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Jumper |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Part Status | Obsolete | |
Type | Terminal Block | |
Number of Positions | 7 | |
Pitch | - | |
Style | - | |
For Use With/Related Products | - | |
Contact Material | - | |
Contact Finish | - | |
Color | - |


