Terminal Block Connector 2 Position Ground, Earth/Neutral Blue, Green, Yellow 6-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth/Neutral Blue, Green, Yellow 6-20 AWG
3024740
3024740

3024740

DigiKey Part Number
277-4119-ND
Manufacturer
Manufacturer Product Number
3024740
Description
CONN TERM BLK GROUND 6-20 AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth/Neutral Blue, Green, Yellow 6-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
3024740 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Ground, Earth/Neutral
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
20.4mm
Termination Style
Screw
Current - IEC
76 A
Voltage - IEC
250V
Voltage - UL
-
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Blue, Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.