
3024643 | |
|---|---|
DigiKey Part Number | 3024643-ND |
Manufacturer | |
Manufacturer Product Number | 3024643 |
Description | JUMPER TERM BLK 2POS ROUND PINS |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Phoenix Contact | Pitch 0.205" (5.20mm) |
Series | Style Round Pins |
Packaging Bulk | For Use With/Related Products CLIPLINE ZFKK Series |
Part Status Obsolete | Contact Material Copper |
Type Terminal Block, Cross Connection | Color Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3030161 | Phoenix Contact | 71.101 | 277-2115-ND | 0,62000 € | MFR Recommended |


