
3024041 | |
|---|---|
DigiKey Part Number | 3024041-ND |
Manufacturer | |
Manufacturer Product Number | 3024041 |
Description | TERM BLK 2POS BLUE |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Bus Bar - Side 8.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3024041 Models |
Category | Current - IEC 41 A |
Manufacturer Phoenix Contact | Voltage - IEC 400 V |
Series | Wire Gauge or Range - AWG 8-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-10mm² |
Part Status Obsolete | Housing Color Blue |
Type Bus Bar - Side | Length 1.713" (43.50mm) |
Mounting Type DIN Rail | Height (Max) 2.146" (54.50mm) |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 8.2mm | Stripping Length 10mm |
Termination Style Special, Hybrid |
















