2 Circuit Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3022247

DigiKey Part Number
277-3022247-ND
Manufacturer
Manufacturer Product Number
3022247
Description
FEED-THROUGH TERMINAL BLOCK WIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Circuit Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
3022247 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
4
Pitch
-
Number of Rows
2
Current Rating (Amps)
32A
Voltage Rating
500V
Wire Gauge
12-24 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Blue
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
-60°C ~ 110°C
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
503,57960 €178,98 €
Manufacturers Standard Package
Unit Price without VAT:3,57960 €
Unit Price with VAT:4,25972 €