
3013010 | |
|---|---|
DigiKey Part Number | 3013010-ND |
Manufacturer | |
Manufacturer Product Number | 3013010 |
Description | CONN TERM BLK FEED THRU 14-24AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 14-24 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Screw, Solder | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 14-24 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 8mm |

