
3009150 | |
|---|---|
DigiKey Part Number | 3009150-ND |
Manufacturer | |
Manufacturer Product Number | 3009150 |
Description | CONN TERM BLK FEED THRU 2 AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green, Yellow 2 AWG |
Category | Current - IEC 415 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 380 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 2 AWG |
Type Feed Through | Wire Gauge or Range - mm² 70-240mm² |
Number of Positions 2 | Color Green, Yellow |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 36.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw |

