3009134 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 28,15667 €
Datasheet
Terminal Block Connector 2 Position Feed Through Green, Yellow 4/0-2 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3009134

DigiKey Part Number
277-4053-ND
Manufacturer
Manufacturer Product Number
3009134
Description
CONN TERM BLK FEED THRU 4/0-2AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Green, Yellow 4/0-2 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
25.0mm
Termination Style
Screw
Current - IEC
232 A
Voltage - IEC
1000V
Current - UL
230 A
Voltage - UL
600V
Wire Gauge or Range - AWG
4/0-2 AWG
Wire Gauge or Range - mm²
25-95mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
33mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes