
3009066 | |
|---|---|
DigiKey Part Number | 3009066-ND |
Manufacturer | |
Manufacturer Product Number | 3009066 |
Description | CONN TERM BLK FEED THRU 1/0-6AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 1/0-6 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3009066 Models |
Category | Current - IEC 150 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 150 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 1/0-6 AWG |
Type Feed Through | Wire Gauge or Range - mm² 16-50mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 20.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 24mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3009053 | Phoenix Contact | 1 | 3009053-ND | 37,31000 € | Parametric Equivalent |
| 1120.2 | Conta-Clip, Inc. | 5 | 2080-1120.2-ND | 21,20000 € | Parametric Equivalent |
| 1120.5 | Conta-Clip, Inc. | 0 | 2080-1120.5-ND | 22,11000 € | Parametric Equivalent |
| 1120.6 | Conta-Clip, Inc. | 0 | 2080-1120.6-ND | 22,11000 € | Parametric Equivalent |
| 1567.2 | Conta-Clip, Inc. | 0 | 2080-1567.2-ND | 14,95700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,82000 € | 288,20 € |
| Unit Price without VAT: | 28,82000 € |
|---|---|
| Unit Price with VAT: | 34,29580 € |






