
3008180 | |
|---|---|
DigiKey Part Number | 3008180-ND |
Manufacturer | |
Manufacturer Product Number | 3008180 |
Description | TERM BLK 2POS BLACK |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Black Bus Bar - Side 6.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bus Bar - Side | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Special, Hybrid | |
Current - IEC | 36 A | |
Voltage - IEC | 400 V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Housing Color | Black | |
Length | 1.713" (43.50mm) | |
Height (Max) | 2.146" (54.50mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 7mm | |
Operating Temperature | - |















