
3008067 | |
|---|---|
DigiKey Part Number | 3008067-ND |
Manufacturer | |
Manufacturer Product Number | 3008067 |
Description | CONN TERM BLK GROUND 2-18 AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth/Neutral Blue, Green, Yellow 2-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3008067 Models |
Category | Terminal - Width 30.1mm |
Manufacturer Phoenix Contact | Termination Style Screw |
Series | Wire Gauge or Range - AWG 2-18 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.75-35mm² |
Part Status Obsolete | Color Blue, Green, Yellow |
Type Ground, Earth/Neutral | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 |








