Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-26 AWG
3007123
3007123

3007123

DigiKey Part Number
277-3435-ND
Manufacturer
Manufacturer Product Number
3007123
Description
CONN TERM BLK GROUND 10-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3007123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
6.2mm
Manufacturer
Phoenix Contact
Termination Style
Screw
Series
Wire Gauge or Range - AWG
10-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-4mm²
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Polyamide (PA), Nylon
Number of Positions
4
Material Flammability Rating
UL94 V-2
Number of Levels
2; Connected
Stripping Length
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,58000 €19,58 €
Manufacturers Standard Package
Unit Price without VAT:19,58000 €
Unit Price with VAT:23,30020 €