
3006755 | |
|---|---|
DigiKey Part Number | 3006755-ND |
Manufacturer | |
Manufacturer Product Number | 3006755 |
Description | CONN TERM BLK GROUND 16-26AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 16-26 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Wire Gauge or Range - AWG 16-26 AWG |
Series | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Obsolete | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 10mm |
Terminal - Width 4.2mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3031209 | Phoenix Contact | 17 | 277-3556-ND | 7,28000 € | Direct |


