3006470 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 1.344
Unit Price: 3,11000 €
Datasheet
Terminal Block Connector 4 Position Feed Through, Isolated Gray 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3006470

DigiKey Part Number
277-3477-ND
Manufacturer
Manufacturer Product Number
3006470
Description
CONN TERM BLK FEED THRU 14-26AWG
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through, Isolated Gray 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3006470 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through, Isolated
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
17.5 A
Voltage - IEC
250V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.14-2.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes