Image for 3006234 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3006234

DigiKey Part Number
3006234-ND
Manufacturer
Manufacturer Product Number
3006234
Description
CONN TERM BLK GROUND 4-12 AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth/Neutral Blue, Green, Yellow 4-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
3006234 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
Phoenix Contact
Current - IEC
101 A
Series
Voltage - IEC
400V
Packaging
Bulk
Wire Gauge or Range - AWG
4-12 AWG
Part Status
Obsolete
Wire Gauge or Range - mm²
2.5-25mm²
Type
Ground, Earth/Neutral
Color
Blue, Green, Yellow
Number of Positions
2
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
24.0mm
Stripping Length
11mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable