MFR Recommended

3006179 | |
|---|---|
DigiKey Part Number | 3006179-ND |
Manufacturer | |
Manufacturer Product Number | 3006179 |
Description | CONN TERM BLK GROUND 4-12 AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth/Neutral Blue, Green, Yellow 4-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3006179 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Current - IEC 101 A |
Series | Voltage - IEC 690V |
Packaging Bulk | Wire Gauge or Range - AWG 4-12 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 2.5-25mm² |
Type Ground, Earth/Neutral | Color Blue, Green, Yellow |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 24.4mm | Stripping Length 11mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3044199 | Phoenix Contact | 4.177 | 277-3254-ND | 2,72000 € | MFR Recommended |


