3005853 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 76
Unit Price: 2,07000 €
Datasheet
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 14-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3005853

DigiKey Part Number
277-1505-ND
Manufacturer
Manufacturer Product Number
3005853
Description
CONN TERM BLK GROUND 14-30AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 14-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
3005853 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
4.2mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
14-30 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes