Terminal Block Connector 2 Position Disconnect Black 6-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Black 6-24 AWG
3005170
3005170

3005170

DigiKey Part Number
277-3613-ND
Manufacturer
Manufacturer Product Number
3005170
Description
CONN TERM BLK DISCONNECT 6-24AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 6-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3005170 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
10 A
Manufacturer
Phoenix Contact
Current - UL
20 A
Series
Voltage - UL
300V
Packaging
Bulk
Wire Gauge or Range - AWG
6-24 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.5-16mm²
Type
Disconnect
Features
LED
Disconnect Type
Fuse, Screw Cap
Color
Black
Number of Positions
2
Fuse Type
5mm x 20mm
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
12.0mm
Material Flammability Rating
UL94 V-2
Termination Style
Screw
Stripping Length
11mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,18000 €26,18 €
Manufacturers Standard Package
Unit Price without VAT:26,18000 €
Unit Price with VAT:31,15420 €