
3005028 | |
|---|---|
DigiKey Part Number | 277-3005028-ND |
Manufacturer | |
Manufacturer Product Number | 3005028 |
Description | FEED-THROUGH TERMINAL BLOCK WIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3005028 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Current - IEC 41 A |
Series | Voltage - IEC 400V |
Packaging Bulk | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Feed Through | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 8.2mm | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,20400 € | 210,20 € |
| Unit Price without VAT: | 4,20400 € |
|---|---|
| Unit Price with VAT: | 5,00276 € |

