
3004906 | |
|---|---|
DigiKey Part Number | 277-1555-ND |
Manufacturer | |
Manufacturer Product Number | 3004906 |
Description | CONN TERM BLK DISCONNECT 8-24AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 8-24 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 800V |
Manufacturer Phoenix Contact | Current - UL 35 A |
Series | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 8-24 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-16mm² |
Disconnect Type Fuse, Lever | Color Black |
Number of Positions 2 | Fuse Type 10.3mm x 38mm |
Number of Levels 1 | Material - Insulation Phenol Formaldehyde (Phenolic) |
Terminal - Width 17.6mm | Material Flammability Rating UL94 HB |
Termination Style Screw | Stripping Length 14mm |
Current - IEC 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3048386 | Phoenix Contact | 768 | 277-3237-ND | 14,67000 € | Direct |


