
3004236 | |
|---|---|
DigiKey Part Number | 3004236-ND |
Manufacturer | |
Manufacturer Product Number | 3004236 |
Description | CONN TERM BLK DISCONNECT 8-26AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 8-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 10 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 8-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-16mm² |
Disconnect Type Fuse, Lever | Color Black |
Number of Positions 2 | Fuse Type 6.3mm x 32mm |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 10.2mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3004171 | Phoenix Contact | 2.114 | 277-1560-ND | 11,28000 € | Parametric Equivalent |


