Terminal Block Connector 2 Position Disconnect Black 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Black 10-26 AWG
3004155
3004155

3004155

DigiKey Part Number
277-15011-ND
Manufacturer
Manufacturer Product Number
3004155
Description
CONN TERM BLK DISCONN 10-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3004155 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
8.2mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
500V
Current - UL
12 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Black
Fuse Type
5mm x 20mm
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,36000 €24,36 €
Unit Price without VAT:24,36000 €
Unit Price with VAT:28,98840 €