2 Position Terminal Block Gray Middle 11.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3003761

DigiKey Part Number
277-4007-ND
Manufacturer
Manufacturer Product Number
3003761
Description
TERM BLK 2POS GRAY
Customer Reference
Detailed Description
2 Position Terminal Block Gray Middle 11.0mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
800 V
Manufacturer
Phoenix Contact
Current - UL
15 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
14-26 AWG
Part Status
Obsolete
Wire Gauge or Range - mm²
0.14-2.5mm²
Type
Middle
Features
Mounting Flange
Mounting Type
Direct Mount
Housing Color
Gray
Number of Positions
2
Length
1.260" (32.00mm)
Number of Levels
1
Height (Max)
0.866" (22.00mm)
Terminal - Width
11.0mm
Material - Insulation
Polyamide (PA), Nylon
Termination Style
Push In, Spring
Material Flammability Rating
UL94 V-0
Current - IEC
17.5 A
Stripping Length
9mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.