6 Position Terminal Block Green Middle 12.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Green Middle 12.5mm
3002963
3002963

3002963

DigiKey Part Number
277-15870-ND
Manufacturer
Manufacturer Product Number
3002963
Description
TERM BLK 6POS GREEN
Customer Reference
Detailed Description
6 Position Terminal Block Green Middle 12.5mm
Datasheet
 Datasheet
EDA/CAD Models
3002963 Models
Product Attributes
Filter Similar Products
Category
Current - UL
15 A
Manufacturer
Phoenix Contact
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
14-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.14-1.5mm²
Part Status
Obsolete
Features
Block of 3
Type
Middle
Housing Color
Green
Mounting Type
DIN Rail
Length
0.850" (21.60mm)
Number of Positions
6
Height (Max)
1.079" (27.40mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
12.5mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm
Current - IEC
17.5 A
Operating Temperature
-60°C ~ 130°C
Voltage - IEC
450 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3002910Phoenix Contact156277-15858-ND2,54000 €MFR Recommended
In-Stock: 60
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
202,22050 €44,41 €
Manufacturers Standard Package
Unit Price without VAT:2,22050 €
Unit Price with VAT:2,64240 €