
3002903 | |
|---|---|
DigiKey Part Number | 277-15852-ND |
Manufacturer | |
Manufacturer Product Number | 3002903 |
Description | TERM BLK 6POS ORANGE |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Orange Middle 12.5mm |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Phoenix Contact | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Obsolete | Features Block of 3 |
Type Middle | Housing Color Orange |
Mounting Type Direct Mount | Length 0.850" (21.60mm) |
Number of Positions 6 | Height (Max) 0.736" (18.70mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 12.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
Current - IEC 17.5 A | Operating Temperature -60°C ~ 130°C |
Voltage - IEC 450 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3002792 | Phoenix Contact | 315 | 277-15816-ND | 1,68000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |









