
3002898 | |
|---|---|
DigiKey Part Number | 3002898-ND |
Manufacturer | |
Manufacturer Product Number | 3002898 |
Description | CONN TERM BLK INSUL SLEEVE BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Insulation Sleeve For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 3002898 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulation Sleeve | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,80620 € | 40,31 € |
| Unit Price without VAT: | 0,80620 € |
|---|---|
| Unit Price with VAT: | 0,95938 € |

