
3002884 | |
|---|---|
DigiKey Part Number | 277-15835-ND |
Manufacturer | |
Manufacturer Product Number | 3002884 |
Description | TERM BLK 12POS GREEN |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Green Middle 24.9mm |
Datasheet | Datasheet |
EDA/CAD Models | 3002884 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 12 | |
Number of Levels | 1 | |
Terminal - Width | 24.9mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 450 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | Block of 6 | |
Housing Color | Green | |
Length | 0.850" (21.60mm) | |
Height (Max) | 0.736" (18.70mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -60°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 $ | 4,87 $ |
| Unit Price without VAT: | 4,87000 $ |
|---|---|
| Unit Price with VAT: | 5,79530 $ |









