
3002878 | |
|---|---|
DigiKey Part Number | 277-15829-ND |
Manufacturer | |
Manufacturer Product Number | 3002878 |
Description | TERM BLK 12POS RED |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Red Middle 24.9mm |
Datasheet | Datasheet |
EDA/CAD Models | 3002878 Models |
Category | Current - UL 15 A |
Manufacturer Phoenix Contact | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Obsolete | Features Block of 6 |
Type Middle | Housing Color Red |
Mounting Type Direct Mount | Length 0.850" (21.60mm) |
Number of Positions 12 | Height (Max) 0.736" (18.70mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 24.9mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
Current - IEC 17.5 A | Operating Temperature -60°C ~ 130°C |
Voltage - IEC 450 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3002799 | Phoenix Contact | 20 | 277-15823-ND | 3,12000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |









