12 Position Terminal Block Pink Middle 24.9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3002789

DigiKey Part Number
277-15814-ND
Manufacturer
Manufacturer Product Number
3002789
Description
TERM BLK 12POS PINK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Pink Middle 24.9mm
Datasheet
 Datasheet
EDA/CAD Models
3002789 Models
Product Attributes
Filter Similar Products
Category
Current - UL
15 A
Manufacturer
Phoenix Contact
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
14-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.14-1.5mm²
Part Status
Active
Features
Block of 6
Type
Middle
Housing Color
Pink
Mounting Type
Direct Mount
Length
0.850" (21.60mm)
Number of Positions
12
Height (Max)
0.697" (17.70mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
24.9mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm
Current - IEC
17.5 A
Operating Temperature
-60°C ~ 130°C
Voltage - IEC
450 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,37000 €3,37 €
Unit Price without VAT:3,37000 €
Unit Price with VAT:4,01030 €