18 Position Terminal Block Violet Middle 37.4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3002786

DigiKey Part Number
277-15812-ND
Manufacturer
Manufacturer Product Number
3002786
Description
TERM BLK 18POS VIOLET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 Position Terminal Block Violet Middle 37.4mm
Datasheet
 Datasheet
EDA/CAD Models
3002786 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
18
Number of Levels
1
Terminal - Width
37.4mm
Termination Style
Push In, Spring
Current - IEC
17.5 A
Voltage - IEC
450 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
Block of 3
Housing Color
Violet
Length
0.850" (21.60mm)
Height (Max)
0.697" (17.70mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Operating Temperature
-60°C ~ 130°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,85000 €3,85 €
Unit Price without VAT:3,85000 €
Unit Price with VAT:4,58150 €