
3002637 | |
|---|---|
DigiKey Part Number | 277-3002637-ND |
Manufacturer | |
Manufacturer Product Number | 3002637 |
Description | DIN RAIL 35MMX7MM UNSLOTTED 9.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 9.567" (243.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3002637 Models |
Category | Slotted/Unslotted Unslotted |
Manufacturer Phoenix Contact | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Packaging Bulk | Length 9.567" (243.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Galvanized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 € | 14,49 € |
| Unit Price without VAT: | 14,49000 € |
|---|---|
| Unit Price with VAT: | 17,24310 € |

