Terminal Block Connector 3 Position Feed Through Gray 12-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Gray 12-30 AWG
3002225
3002225

3002225

DigiKey Part Number
277-3394-ND
Manufacturer
Manufacturer Product Number
3002225
Description
CONN TERM BLK FEED THRU 12-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Gray 12-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
3002225 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
400V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,85000 €4,85 €
Unit Price without VAT:4,85000 €
Unit Price with VAT:5,77150 €