
3002004 | |
|---|---|
DigiKey Part Number | 277-3002004-ND |
Manufacturer | |
Manufacturer Product Number | 3002004 |
Description | JUNCTION BOX ABS 7.09"L X 3.94"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Junction Box Plastic, ABS Gray Cover Included 7.087" L x 3.937" W (180.01mm x 100.00mm) X 5.118" (130.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3002004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 7.087" L x 3.937" W (180.01mm x 100.00mm) | |
Height | 5.118" (130.00mm) | |
Area (L x W) | 27.9in² (180cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,44000 € | 152,44 € |
| Unit Price without VAT: | 152,44000 € |
|---|---|
| Unit Price with VAT: | 181,40360 € |

