10 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3001599

DigiKey Part Number
277-17394-ND
Manufacturer
Manufacturer Product Number
3001599
Description
JUMPER TERM BLK 10POS FLAT PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
3001599 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
10
Manufacturer
Phoenix Contact
Pitch
0.323" (8.20mm)
Series
Style
Flat Pins
Packaging
Bulk
For Use With/Related Products
Multiple Series
Part Status
Active
Contact Material
Copper
Type
Terminal Block, Cross Connection
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,00000 €7,00 €
Unit Price without VAT:7,00000 €
Unit Price with VAT:8,33000 €