Terminal Block Connector 2 Position Disconnect Gray 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3001269

DigiKey Part Number
3001269-ND
Manufacturer
Manufacturer Product Number
3001269
Description
DISCONNECT TERMINAL BLOCK WITH T
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3001269 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Slide
Number of Positions
2
Number of Levels
1
Terminal - Width
11.0mm
Termination Style
Bolt and Nut
Current - IEC
41 A
Voltage - IEC
1000V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.1-6mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,80000 €13,80 €
Unit Price without VAT:13,80000 €
Unit Price with VAT:16,42200 €