
3000734 | |
|---|---|
DigiKey Part Number | 3000734-ND |
Manufacturer | |
Manufacturer Product Number | 3000734 |
Description | CONN TERM BLK CBL HSG GRAY 2POS |
Customer Reference | |
Detailed Description | Connector Cable Housing For CLIPLINE COMBI Series |
Datasheet | Datasheet |
EDA/CAD Models | 3000734 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cable Housing | |
Number of Positions | 2 | |
For Use With/Related Products | CLIPLINE COMBI Series | |
Color | Gray |


