
3000571 | |
|---|---|
DigiKey Part Number | 277-3000571-ND |
Manufacturer | |
Manufacturer Product Number | 3000571 |
Description | FEED-THROUGH TERMINAL BLOCK NOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 4-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3000571 Models |
Category | Current - IEC 76 A |
Manufacturer Phoenix Contact | Voltage - IEC 800V |
Series | Current - UL 85 A |
Packaging Bulk | Voltage - UL 800V |
Part Status Active | Wire Gauge or Range - AWG 4-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 2.5-25mm² |
Number of Positions 2 | Color Red |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 12.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,45640 € | 472,82 € |
| Unit Price without VAT: | 9,45640 € |
|---|---|
| Unit Price with VAT: | 11,25312 € |



