3000298 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 595
Unit Price: 10,71000 €
Datasheet
9 Position Terminal Block, Cross Connection Jumper Screw - Half Thread
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3000298

DigiKey Part Number
3000298-ND
Manufacturer
Manufacturer Product Number
3000298
Description
JUMPER TERM BLK 9POS SCREW
Customer Reference
Detailed Description
9 Position Terminal Block, Cross Connection Jumper Screw - Half Thread
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Terminal Block, Cross Connection
Number of Positions
9
Pitch
-
Style
Screw - Half Thread
For Use With/Related Products
-
Contact Material
-
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes