
2989624 | |
|---|---|
DigiKey Part Number | 2989624-ND |
Manufacturer | |
Manufacturer Product Number | 2989624 |
Description | NETWORK SWITCH-MANAGED 5 PORT |
Customer Reference | |
Detailed Description | Network Switch - Managed 5 Ports IP20 |
Datasheet | Datasheet |
Category | Copper Type 10/100 |
Manufacturer Phoenix Contact | Fiber Ports 1 |
Packaging Bulk | Fiber Type 100BASE-FX (Multimode) |
Part Status Obsolete | Connector Type RJ45, SC |
Type Switch - Managed | Voltage - Input 18.5 ~ 30.5VDC |
Configuration Fixed | Ingress Protection IP20 |
Number of Ports 5 | Mounting Type DIN Rail |
Copper Ports 4 | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2702328 | Phoenix Contact | 11 | 2702328-ND | 810,62000 € | Similar |


