
2989501 | |
|---|---|
DigiKey Part Number | 2989501-ND |
Manufacturer | |
Manufacturer Product Number | 2989501 |
Description | NETWORK SWITCH-MANAGED 8 PORT |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 2989501 Models |
Category | Copper Ports 8 |
Manufacturer Phoenix Contact | Copper Type 10/100 |
Packaging Bulk | Connector Type RJ45 |
Part Status Obsolete | Voltage - Input 18 ~ 32VDC |
Type Switch - Managed | Ingress Protection IP20 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature 0°C ~ 55°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1044024 | Phoenix Contact | 4 | 277-1044024-ND | 622,52000 € | Direct |


