
2989417 | |
|---|---|
DigiKey Part Number | 277-9525-ND |
Manufacturer | |
Manufacturer Product Number | 2989417 |
Description | FIREWALL/ROUTER IN PCI FORMAT |
Customer Reference | |
Detailed Description | Router Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | - | |
Frequency | 533MHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps |

