
2989365 | |
|---|---|
DigiKey Part Number | 277-11087-ND |
Manufacturer | |
Manufacturer Product Number | 2989365 |
Description | NETWORK SWITCH-ADVANCED 8 PORT |
Customer Reference | |
Detailed Description | Network Switch - Advanced 8 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 2989365 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch - Advanced | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 18 ~ 32VDC | |
Ingress Protection | IP20 | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 55°C |


