2989336 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 3
Unit Price: 501,98000 €
Datasheet
Network Switch - Managed 5 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2989336

DigiKey Part Number
277-2537-ND
Manufacturer
Manufacturer Product Number
2989336
Description
NETWORK SWITCH-MANAGED 5 PORT
Customer Reference
Detailed Description
Network Switch - Managed 5 Ports IP20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Box
Part Status
Obsolete
Type
Switch - Managed
Configuration
Fixed
Number of Ports
5
Copper Ports
5
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
18.5 ~ 30.5VDC
Ingress Protection
IP20
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes