
2989187 | |
|---|---|
DigiKey Part Number | 277-18125-ND |
Manufacturer | |
Manufacturer Product Number | 2989187 |
Description | CABLE FIBER OPTIC |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.22" (5.7mm) | |
Cable Type | Break-Out | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | 60mm | |
Color - Cable | Yellow | |
Color - Connectors | Black | |
Insertion Loss | - | |
Jacket (Insulation) Material | Flame Retardant Non-Corrosive (FRNC) | |
Return Loss | - | |
Operating Temperature | -5°C ~ 70°C |


