



2986960 | |
|---|---|
DigiKey Part Number | 277-3141-ND |
Manufacturer | |
Manufacturer Product Number | 2986960 |
Description | RELAY SAFETY DPST 5A 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2986960 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 50 ms | |
Release Time | 50 ms | |
Operating Temperature | -20°C ~ 55°C | |
Contact Material | Silver Copper Nickel (AgCuNi) | |
Coil Current | 55 mA | |
Coil Power | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,94000 € | 183,94 € |
| Unit Price without VAT: | 183,94000 € |
|---|---|
| Unit Price with VAT: | 218,88860 € |





