2986096 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 3
Unit Price: 413,82000 €
Datasheet
Safety Relay 4PST-NO (4 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 4PST-NO (4 Form A) 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2986096

DigiKey Part Number
277-16862-ND
Manufacturer
Manufacturer Product Number
2986096
Description
PSR-SCP- 24DC/TS/SDOR4/4X1
Customer Reference
Detailed Description
Safety Relay 4PST-NO (4 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Rating (Current)
4 A
Manufacturer
Phoenix Contact
Switching Voltage
250VAC - Max
Series
Termination Style
Screw Terminal
Packaging
Box
Operate Time
50 ms
Part Status
Obsolete
Operating Temperature
-20°C ~ 55°C
Mounting Type
DIN Rail
Contact Material
Silver Tin Oxide (AgSnO)
Coil Voltage
24VDC
Coil Current
74 mA
Contact Form
4PST-NO (4 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1104982Phoenix Contact3277-1104982-ND413,82000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes