Human Machine Interface (HMI) Touchscreen 10.4" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2985181

DigiKey Part Number
2985181-ND
Manufacturer
Manufacturer Product Number
2985181
Description
HMI TOUCHSCREEN 10.4" COLOR
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.4" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Touchscreen
Size - Display
10.4"
Display Type
Color
Case Color
Silver
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Voltage - Supply
-
Features
Expansion Interface, Memory Card Interface
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable