


2982540 | |
|---|---|
DigiKey Part Number | 2982540-ND |
Manufacturer | |
Manufacturer Product Number | 2982540 |
Description | SSR RELAY SPST-NO 3A 12-140V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 2982540 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 72VDC | |
Voltage - Load | 12 V ~ 140 V | |
Load Current | 3 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | EN, IEC | |
Grade | - | |
Qualification | - | |
Base Product Number |


