



2982139 | |
|---|---|
DigiKey Part Number | 2982139-ND |
Manufacturer | |
Manufacturer Product Number | 2982139 |
Description | SSR RELAY SPST-NO 750MA 24-253V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 2982139 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 5VDC | |
Voltage - Load | 24 V ~ 253 V | |
Load Current | 750 mA | |
Termination Style | PC Pin | |
Operating Temperature | -25°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cURus, GL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,21900 € | 382,19 € |
| Unit Price without VAT: | 38,21900 € |
|---|---|
| Unit Price with VAT: | 45,48061 € |

