



2981952 | |
|---|---|
DigiKey Part Number | 277-9510-ND |
Manufacturer | |
Manufacturer Product Number | 2981952 |
Description | UNIVERSAL SAFETY RELAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-5NO/1NC (5 Form A, 1 Form B) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2981952 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 6PST-5NO/1NC (5 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 230VAC, 230VDC - Max | |
Features | Lighted Indicator, Varistor | |
Termination Style | Screw Terminal | |
Must Operate Voltage | 20.4 VAC/DC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -20°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 47 mA | |
Coil Power | 1.2W | |
Coil Resistance | 510.64 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,06000 € | 108,06 € |
| Unit Price without VAT: | 108,06000 € |
|---|---|
| Unit Price with VAT: | 128,59140 € |


